Interface Cable Assembly Phoenix Contact Varioface Series 1.64' (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2299479

DigiKey Part Number
2299479-ND
Manufacturer
Manufacturer Product Number
2299479
Description
CABLE ASSEMBLY INTERFACE 1.64'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Interface Cable Assembly Phoenix Contact Varioface Series 1.64' (500.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2299479 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Process Side Connection
Rectangular Connector
Control Side Connection
Rectangular Connector
Specifications
Interface
Number of Positions
34, 34
Length
1.64' (500.00mm)
For Use With/Related Products
Phoenix Contact Varioface Series
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 038,56000 Kč1 038,56 Kč
Manufacturers Standard Package
Unit Price without VAT:1 038,56000 Kč
Unit Price with VAT:1 256,65760 Kč