




09221166921 | |
|---|---|
DigiKey Part Number | 1195-4650-ND |
Manufacturer | |
Manufacturer Product Number | 09221166921 |
Description | CONN DIN HDR 32POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 32 Position Din Connector Header, Male Pins Gold or Gold-Palladium Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09221166921 Models |
Category | Style 2B |
Manufacturer HARTING | Level, Class 2 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold or Gold-Palladium |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 32 | Current Rating (Amps) 2A |
Number of Positions Loaded 16 | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,87000 Kč | 169,87 Kč |
| 20 | 137,36900 Kč | 2 747,38 Kč |
| 40 | 130,81225 Kč | 5 232,49 Kč |
| 60 | 127,12183 Kč | 7 627,31 Kč |
| 100 | 122,61990 Kč | 12 261,99 Kč |
| 260 | 114,62808 Kč | 29 803,30 Kč |
| 500 | 109,46300 Kč | 54 731,50 Kč |
| 1 000 | 104,24331 Kč | 104 243,31 Kč |
| Unit Price without VAT: | 169,87000 Kč |
|---|---|
| Unit Price with VAT: | 205,54270 Kč |











