
1689750 | |
|---|---|
DigiKey Part Number | 277-2738-ND |
Manufacturer | |
Manufacturer Product Number | 1689750 |
Description | DSUB PANEL MOUNT FRAME 25POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Panel Mount Frame For D-Sub Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 1689750 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Panel Mount Frame | |
For Use With/Related Products | D-Sub Connectors | |
Features | Dust Tight, Waterproof | |
Number of Positions | 25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,61000 Kč | 189,61 Kč |
| Unit Price without VAT: | 189,61000 Kč |
|---|---|
| Unit Price with VAT: | 229,42810 Kč |













