Image for V1SD-G-GN50M-PUR-E1S-V1D-G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V1SD-G-GN50M-PUR-E1S-V1D-G

DigiKey Part Number
2046-V1SD-G-GN50M-PUR-E1S-V1D-G-ND
Manufacturer
Manufacturer Product Number
V1SD-G-GN50M-PUR-E1S-V1D-G
Description
CIRC CBL 4POS RCPT TO RCPT 164.'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 164.0' (50.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Number of Positions
4
Manufacturer
Pepperl+Fuchs, Inc.
2nd Connector Number of Positions Loaded
All
Packaging
Box
2nd Connector Shell Size - Insert
M12
Part Status
Active
2nd Connector Orientation
D
1st Connector Type
Receptacle
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Gender
Male Pins
Length
164.0' (50.0m)
1st Connector Number of Positions
4
Assembly Configuration
Standard
1st Connector Number of Positions Loaded
All
Cable Type
Round
1st Connector Shell Size - Insert
M12
Cable Material
Polyurethane (PUR)
1st Connector Orientation
D
Color
Green
1st Connector Mounting Type
Free Hanging (In-Line)
Shielding
Shielded
2nd Connector Type
Receptacle
Ingress Protection
IP68/IP69 - Dust Tight, Water Resistant, Waterproof
2nd Connector Gender
Male Pins
Usage
Industrial Environments
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 677,50000 Kč7 677,50 Kč
Manufacturers Standard Package
Unit Price without VAT:7 677,50000 Kč
Unit Price with VAT:9 289,77500 Kč