Connector Cap (Cover), Dust For D-Sub Panel Mount Frame and Sleeve Housing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1652211

DigiKey Part Number
277-8495-ND
Manufacturer
Manufacturer Product Number
1652211
Description
25POS DSUB PROTECTIVE COVER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Dust For D-Sub Panel Mount Frame and Sleeve Housing
Datasheet
 Datasheet
EDA/CAD Models
1652211 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cap (Cover), Dust
For Use With/Related Products
D-Sub Panel Mount Frame and Sleeve Housing
Features
Dust Protected, Water Resistant
Number of Positions
25
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1210,19000 Kč210,19 Kč
Manufacturers Standard Package
Unit Price without VAT:210,19000 Kč
Unit Price with VAT:254,32990 Kč