
1652208 | |
|---|---|
DigiKey Part Number | 1652208-ND |
Manufacturer | |
Manufacturer Product Number | 1652208 |
Description | CONN BACKSHELL 25POS 45DEG SHLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 25 Position Backshell with Panel Frame Connector Gray 45°, Dual Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1652208 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Backshell with Panel Frame | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 45°, Dual | |
Shielding | Shielded | |
Primary Material | - | |
Material | Polyamide (PA), Nylon | |
Plating | - | |
Hardware | Mounting Gasket | |
Features | Dust Tight/Waterproof (IP67) | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 189,12000 Kč | 1 189,12 Kč |
| Unit Price without VAT: | 1 189,12000 Kč |
|---|---|
| Unit Price with VAT: | 1 438,83520 Kč |


