Similar

1689734 | |
|---|---|
DigiKey Part Number | 277-7277-ND |
Manufacturer | |
Manufacturer Product Number | 1689734 |
Description | DSUB GENDER CHANGER DB25F DB25F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 25 Pin Female To D-Sub, 25 Pin Female Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1689734 Models |
Category | Mounting Type Panel Mount |
Manufacturer Phoenix Contact | Shielding Shielded |
Series | Contact Finish Gold |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style Gender Changer | Voltage Rating 125 V |
Convert To (Adapter End) D-Sub, 25 Pin Female | Current Rating (Amps) 5 A |
Convert From (Adapter End) D-Sub, 25 Pin Female | Housing Color Gray |
Number of Rows 2 | Operating Temperature -40°C ~ 80°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCLP25F25F | NorComp Inc. | 0 | GCLP25F25F-ND | 159,79000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 916,98000 Kč | 916,98 Kč |
| Unit Price without VAT: | 916,98000 Kč |
|---|---|
| Unit Price with VAT: | 1 109,54580 Kč |






