Adapter Connector D-Sub, 25 Pin Female To D-Sub, 25 Pin Female Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCP25F

DigiKey Part Number
5073-GCP25F-ND
Manufacturer
Manufacturer Product Number
GCP25F
Description
ADPT GNDR CHGR DB25 SLIM F/F
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Adapter Connector D-Sub, 25 Pin Female To D-Sub, 25 Pin Female Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Manufacturer
L-com
Shielding
Shielded
Series
Shell Material, Finish
Steel, Tin-Nickel Plated
Packaging
Bag
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
Flash
Connector Style
Gender Changer
Includes
3 pcs - 1 Connector, 2 Jack Screws
Convert To (Adapter End)
D-Sub, 25 Pin Female
Current Rating (Amps)
3 A
Convert From (Adapter End)
D-Sub, 25 Pin Female
Operating Temperature
-55°C ~ 105°C
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Factory Stock: 5 956
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1392,45000 Kč392,45 Kč
10333,53200 Kč3 335,32 Kč
25312,63520 Kč7 815,88 Kč
50297,71380 Kč14 885,69 Kč
100283,51290 Kč28 351,29 Kč
250265,77588 Kč66 443,97 Kč
500253,10696 Kč126 553,48 Kč
Manufacturers Standard Package
Unit Price without VAT:392,45000 Kč
Unit Price with VAT:474,86450 Kč