



GCLP25F25F | |
|---|---|
DigiKey Part Number | GCLP25F25F-ND |
Manufacturer | |
Manufacturer Product Number | GCLP25F25F |
Description | DSUB GENDER CHANGER DB25F DB25F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 25 Pin Female To D-Sub, 25 Pin Female Panel Mount |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin Plated |
Manufacturer NorComp Inc. | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Includes 5 pcs - 1 Connector, 2 Jack Screws, 2 Nuts |
Connector Style Gender Changer | Current Rating (Amps) 5 A |
Convert To (Adapter End) D-Sub, 25 Pin Female | Housing Color Yellow |
Convert From (Adapter End) D-Sub, 25 Pin Female | Operating Temperature -55°C ~ 105°C |
Number of Rows 2 | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,79000 Kč | 159,79 Kč |
| 10 | 135,81500 Kč | 1 358,15 Kč |
| 25 | 127,30680 Kč | 3 182,67 Kč |
| 50 | 121,22560 Kč | 6 061,28 Kč |
| 100 | 115,43650 Kč | 11 543,65 Kč |
| 250 | 108,21192 Kč | 27 052,98 Kč |
| 500 | 103,05020 Kč | 51 525,10 Kč |
| 1 000 | 98,13667 Kč | 98 136,67 Kč |
| Unit Price without VAT: | 159,79000 Kč |
|---|---|
| Unit Price with VAT: | 193,34590 Kč |











