



GCLP15F15F | |
|---|---|
DigiKey Part Number | GCLP15F15F-ND |
Manufacturer | |
Manufacturer Product Number | GCLP15F15F |
Description | DSUB GENDER CHANGER DB15F DB15F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 15 Pin Female To D-Sub, 15 Pin Female Panel Mount |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin Plated |
Manufacturer NorComp Inc. | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Includes 5 pcs - 1 Connector, 2 Jack Screws, 2 Nuts |
Connector Style Gender Changer | Current Rating (Amps) 5 A |
Convert To (Adapter End) D-Sub, 15 Pin Female | Housing Color Yellow |
Convert From (Adapter End) D-Sub, 15 Pin Female | Operating Temperature -55°C ~ 105°C |
Number of Rows 2 | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,79000 Kč | 142,79 Kč |
| 10 | 121,36800 Kč | 1 213,68 Kč |
| 25 | 113,76720 Kč | 2 844,18 Kč |
| 50 | 108,33280 Kč | 5 416,64 Kč |
| 140 | 100,73943 Kč | 14 103,52 Kč |
| 280 | 95,93236 Kč | 26 861,06 Kč |
| 560 | 91,35630 Kč | 51 159,53 Kč |
| 1 120 | 86,99978 Kč | 97 439,75 Kč |
| 2 520 | 82,16784 Kč | 207 062,96 Kč |
| Unit Price without VAT: | 142,79000 Kč |
|---|---|
| Unit Price with VAT: | 172,77590 Kč |











