
CSMN9MM-1 | |
|---|---|
DigiKey Part Number | 5073-CSMN9MM-1-ND |
Manufacturer | |
Manufacturer Product Number | CSMN9MM-1 |
Description | CABLE DB9M/M MOLDED 1' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray 1.00' (304.80mm) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB9 |
Manufacturer L-com | Number of Positions 9 |
Packaging Bag | Length 1.00' (304.80mm) |
Part Status Active | Shielding Shielded |
1st Connector Plug, Male Pins | Color Gray |
2nd Connector Plug, Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 739,55000 Kč | 739,55 Kč |
| 10 | 628,57500 Kč | 6 285,75 Kč |
| 25 | 589,22080 Kč | 14 730,52 Kč |
| 50 | 561,11700 Kč | 28 055,85 Kč |
| 100 | 534,35710 Kč | 53 435,71 Kč |
| 250 | 500,94424 Kč | 125 236,06 Kč |
| Unit Price without VAT: | 739,55000 Kč |
|---|---|
| Unit Price with VAT: | 894,85550 Kč |


