LED Panel Indicator Green Diffused 120° 8V ~ 48V 20mA Wire Leads - 12" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Green Diffused 120° 8V ~ 48V 20mA Wire Leads - 12" (304.80mm)
PM3-PPGDW12.0
PM3-PPGDW12.0

PM3-PPGDW12.0

DigiKey Part Number
492-1604-ND
Manufacturer
Manufacturer Product Number
PM3-PPGDW12.0
Description
LED PNL IND GREEN DIFF 5.90MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green Diffused 120° 8V ~ 48V 20mA Wire Leads - 12" (304.80mm)
Datasheet
 Datasheet
EDA/CAD Models
PM3-PPGDW12.0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bag
Part Status
Active
Type
LED
Lamp Color
Green
Lens Color
White
Lens Transparency
Diffused
Ratings
AC/DC
Voltage
8V ~ 48V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.19" (4.83mm)
Lens Size
5.90mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
20mcd
Wavelength - Peak
555nm
Viewing Angle
120°
Termination Style
Wire Leads - 12" (304.80mm)
Ingress Protection
IP67
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1366,21000 Kč366,21 Kč
10288,51300 Kč2 885,13 Kč
100243,39200 Kč24 339,20 Kč
500223,81096 Kč111 905,48 Kč
Manufacturers Standard Package
Unit Price without VAT:366,21000 Kč
Unit Price with VAT:443,11410 Kč