42 Position Plug to Plug 1.64' (500.00mm) Black Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
42 Position Plug to Plug 1.64' (500.00mm) Black Shielded
Molex Nano-Pitch I/O Interconnect System | Digi-Key Daily

2021431001

DigiKey Part Number
WM22188-ND
Manufacturer
Manufacturer Product Number
2021431001
Description
CABLE M-M 500MM
Customer Reference
Detailed Description
42 Position Plug to Plug 1.64' (500.00mm) Black Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Lock, Push-Pull
Manufacturer
Molex
Cable Type
Flat, Twin Axial
Series
Length
1.64' (500.00mm)
Packaging
Bulk
Color
Black
Part Status
Last Time Buy
Shielding
Shielded
Number of Positions
42
Wire Gauge
34 AWG
Connector Type
Plug to Plug
Current - Max/Contact
500 mA
Gender
Male to Male
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 53
Check for Additional Incoming Stock
Last Time Buy Date: 30.06.2026
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 600,05000 Kč1 600,05 Kč
101 359,97700 Kč13 599,77 Kč
251 274,88080 Kč31 872,02 Kč
501 214,09180 Kč60 704,59 Kč
1001 156,21920 Kč115 621,92 Kč
Manufacturers Standard Package
Unit Price without VAT:1 600,05000 Kč
Unit Price with VAT:1 936,06050 Kč