



GCLP09F09F | |
|---|---|
DigiKey Part Number | GCLP09F09F-ND |
Manufacturer | |
Manufacturer Product Number | GCLP09F09F |
Description | DSUB GENDER CHANGER DB9F DB9F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 9 Pin Female To D-Sub, 9 Pin Female Panel Mount |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin Plated |
Manufacturer NorComp Inc. | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Includes 5 pcs - 1 Connector, 2 Jack Screws, 2 Nuts |
Connector Style Gender Changer | Current Rating (Amps) 5 A |
Convert To (Adapter End) D-Sub, 9 Pin Female | Housing Color Yellow |
Convert From (Adapter End) D-Sub, 9 Pin Female | Operating Temperature -55°C ~ 105°C |
Number of Rows 2 | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,58000 Kč | 121,58 Kč |
| 10 | 103,37300 Kč | 1 033,73 Kč |
| 25 | 96,89320 Kč | 2 422,33 Kč |
| 90 | 88,51122 Kč | 7 966,01 Kč |
| 180 | 84,28594 Kč | 15 171,47 Kč |
| 270 | 81,90930 Kč | 22 115,51 Kč |
| 540 | 78,00174 Kč | 42 120,94 Kč |
| 1 080 | 74,28198 Kč | 80 224,54 Kč |
| 2 520 | 69,97633 Kč | 176 340,35 Kč |
| Unit Price without VAT: | 121,58000 Kč |
|---|---|
| Unit Price with VAT: | 147,11180 Kč |











