Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Chassis Mount
ASKHF3P04AC
ASKHF3P04AC

ASKHF3P04AC

DigiKey Part Number
CKN11185-ND
Manufacturer
Manufacturer Product Number
ASKHF3P04AC
Description
SWITCH SNAP ACTION SPDT 25A 125V
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Round (Pin Plunger)
Manufacturer
C&K
Mounting Type
Chassis Mount
Series
Termination Style
Quick Connect - 0.250" (6.3mm)
Packaging
Tray
Operating Force
567gf
Part Status
Active
Release Force
85gf
Circuit
SPDT
Pretravel
0.050" (1.27mm)
Switch Function
On-Mom
Overtravel
0.050" (1.27mm)
Current Rating (Amps)
25A (AC), 2A (DC)
Electrical Life
75,000 Cycles
Voltage Rating - AC
125 V
Operating Temperature
-55°C ~ 85°C
Voltage Rating - DC
24 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 250
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1172,39000 Kč172,39 Kč
10142,61800 Kč1 426,18 Kč
25132,29560 Kč3 307,39 Kč
50124,98000 Kč6 249,00 Kč
100118,07180 Kč11 807,18 Kč
250109,51716 Kč27 379,29 Kč
500103,45378 Kč51 726,89 Kč
1 00097,71986 Kč97 719,86 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:172,39000 Kč
Unit Price with VAT:208,59190 Kč