


SD101AW | |
|---|---|
DigiKey Part Number | 4878-SD101AWTR-ND - Tape & Reel (TR) 4878-SD101AWCT-ND - Cut Tape (CT) 4878-SD101AWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD101AW |
Description | DIODE SCHOTTKY 60V 15MA SOD123F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 15mA Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | SD101AW Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 1 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 200 nA @ 50 V |
Part Status Active | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 60 V | Package / Case |
Current - Average Rectified (Io) 15mA | Supplier Device Package SOD-123F |
Voltage - Forward (Vf) (Max) @ If 1 V @ 15 mA | Operating Temperature - Junction -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,32600 Kč | 43,26 Kč |
| 100 | 2,70030 Kč | 270,03 Kč |
| 500 | 1,99398 Kč | 996,99 Kč |
| 1 000 | 1,76530 Kč | 1 765,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,47420 Kč | 4 422,60 Kč |
| 6 000 | 1,32728 Kč | 7 963,68 Kč |
| 9 000 | 1,25232 Kč | 11 270,88 Kč |
| 15 000 | 1,16805 Kč | 17 520,75 Kč |
| 21 000 | 1,11811 Kč | 23 480,31 Kč |
| 30 000 | 1,06956 Kč | 32 086,80 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |










