Split Pin Contact Tin 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

770246-3

DigiKey Part Number
A14260-ND
Manufacturer
Manufacturer Product Number
770246-3
Description
CONN SPLIT PIN 10-12AWG CRMP TIN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Split Pin Contact Tin 10-12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
770246-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Split Pin
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
10-12 AWG
Packaging
Bulk
Contact Finish
Tin
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 719
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117,10000 Kč17,10 Kč
1014,49500 Kč144,95 Kč
2513,58120 Kč339,53 Kč
5012,93040 Kč646,52 Kč
10012,31100 Kč1 231,10 Kč
25011,53808 Kč2 884,52 Kč
50010,98710 Kč5 493,55 Kč
1 00010,46216 Kč10 462,16 Kč
3 0009,68182 Kč29 045,46 Kč
Manufacturers Standard Package
Unit Price without VAT:17,10000 Kč
Unit Price with VAT:20,69100 Kč