



1550P | |
|---|---|
DigiKey Part Number | HM1202-ND |
Manufacturer | |
Manufacturer Product Number | 1550P |
Description | BOX ALUM 3.15"L X 2.17"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Unpainted Cover Included 3.150" L x 2.165" W (80.00mm x 55.00mm) X 0.988" (25.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1550P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.150" L x 2.165" W (80.00mm x 55.00mm) | |
Height | 0.988" (25.10mm) | |
Area (L x W) | 6.82in² (44.0cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.059" (1.50mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,63000 Kč | 223,63 Kč |
| 5 | 187,84800 Kč | 939,24 Kč |
| 10 | 174,45100 Kč | 1 744,51 Kč |
| 25 | 158,29960 Kč | 3 957,49 Kč |
| 50 | 147,15400 Kč | 7 357,70 Kč |
| 100 | 136,84400 Kč | 13 684,40 Kč |
| 250 | 124,38040 Kč | 31 095,10 Kč |
| 500 | 120,67970 Kč | 60 339,85 Kč |
| Unit Price without VAT: | 223,63000 Kč |
|---|---|
| Unit Price with VAT: | 270,59230 Kč |












