
1550PBK | |
|---|---|
DigiKey Part Number | HM1203-ND |
Manufacturer | |
Manufacturer Product Number | 1550PBK |
Description | BOX ALUM BLACK 3.15"L X 2.17"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black Cover Included 3.150" L x 2.165" W (80.00mm x 55.00mm) X 0.988" (25.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1550PBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.150" L x 2.165" W (80.00mm x 55.00mm) | |
Height | 0.988" (25.10mm) | |
Area (L x W) | 6.82in² (44.0cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.059" (1.50mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 308,88000 Kč | 308,88 Kč |
| 5 | 259,74600 Kč | 1 298,73 Kč |
| 10 | 241,28800 Kč | 2 412,88 Kč |
| 25 | 219,02600 Kč | 5 475,65 Kč |
| 50 | 203,65120 Kč | 10 182,56 Kč |
| 100 | 189,42090 Kč | 18 942,09 Kč |
| 250 | 174,43460 Kč | 43 608,65 Kč |
| Unit Price without VAT: | 308,88000 Kč |
|---|---|
| Unit Price with VAT: | 373,74480 Kč |













