Black 20 AWG Jumper Lead Socket to Cable (Round) Tin 8.86" (225.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 20 AWG Jumper Lead Socket to Cable (Round) Tin 8.86" (225.00mm)
Molex FiT City

2153411103

DigiKey Part Number
900-2153411103-ND
Manufacturer
Manufacturer Product Number
2153411103
Description
MINI-FIT JR. F-S 225MM 20 AWG BK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Black 20 AWG Jumper Lead Socket to Cable (Round) Tin 8.86" (225.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
20 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Black
Packaging
Bag
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Cable (Round)
Base Product Number
Length
8.86" (225.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 975
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
122,49000 Kč22,49 Kč
1019,08700 Kč190,87 Kč
2517,90040 Kč447,51 Kč
5017,04240 Kč852,12 Kč
10016,22600 Kč1 622,60 Kč
25015,20852 Kč3 802,13 Kč
50014,48244 Kč7 241,22 Kč
1 00013,79096 Kč13 790,96 Kč
2 50012,92765 Kč32 319,12 Kč
Manufacturers Standard Package
Unit Price without VAT:22,49000 Kč
Unit Price with VAT:27,21290 Kč