Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Sintec 19.4 CFM (0.543m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

612F/2H

DigiKey Part Number
381-3282-ND
Manufacturer
Manufacturer Product Number
612F/2H
Description
FAN AXIAL 60X15MM 12VDC WIRE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Sintec 19.4 CFM (0.543m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
15.00mm
Air Flow
19.4 CFM (0.543m³/min)
Static Pressure
-
Bearing Type
Sintec
Fan Type
Features
Locked Rotor Protection, Speed Sensor (Tach)
Noise
37.0dB(A)
Power (Watts)
1.5 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 140°F (-20 ~ 60°C)
Approval Agency
-
Current Rating (Amps)
-
Voltage Range
10 ~ 13.2VDC
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Lifetime @ Temp.
45000 Hrs @ 20°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 16 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1752,15000 Kč752,15 Kč
10603,37800 Kč6 033,78 Kč
40522,71375 Kč20 908,55 Kč
80485,93838 Kč38 875,07 Kč
120482,69150 Kč57 922,98 Kč
Manufacturers Standard Package
Unit Price without VAT:752,15000 Kč
Unit Price with VAT:910,10150 Kč

Other Suppliers on DigiKey

16In Stock
Ships from WEC