
2280268 | |
|---|---|
DigiKey Part Number | 277-14577-ND |
Manufacturer | |
Manufacturer Product Number | 2280268 |
Description | INTERFACE MODULE 34POS PNL MNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Terminal Blocks, Screw Connection, 34 Pos, 2 Rows To Rectangular Connector, Male Pins, 34 Pos, 2 Rows |
Datasheet | Datasheet |
EDA/CAD Models | 2280268 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Terminal Blocks, Screw Connection, 34 Pos, 2 Rows | |
Convert To (Adapter End) | Rectangular Connector, Male Pins, 34 Pos, 2 Rows | |
Mounting Type | Panel Mount, Feed Through | |
Wire Gauge | 12-24 AWG | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 810,37000 Kč | 2 810,37 Kč |
| Unit Price without VAT: | 2 810,37000 Kč |
|---|---|
| Unit Price with VAT: | 3 400,54770 Kč |




