Interface Cable Assembly Phoenix Contact Varioface Series 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2299482

DigiKey Part Number
2299482-ND
Manufacturer
Manufacturer Product Number
2299482
Description
CABLE ASSEMBLY INTERFACE 3.28'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Interface Cable Assembly Phoenix Contact Varioface Series 3.28' (1.00m)
Datasheet
 Datasheet
EDA/CAD Models
2299482 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Process Side Connection
Rectangular Connector
Control Side Connection
Rectangular Connector
Specifications
Interface
Number of Positions
34, 34
Length
3.28' (1.00m)
For Use With/Related Products
Phoenix Contact Varioface Series
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 105,33000 Kč1 105,33 Kč
Manufacturers Standard Package
Unit Price without VAT:1 105,33000 Kč
Unit Price with VAT:1 337,44930 Kč
Alternate Length
CABLE ASSEMBLY INTERFACE 9.84'
In-Stock: 2
Unit Price: 1 521,73000 Kč
CABLE ASSEMBLY INTERFACE 26.25'
In-Stock: 0
Unit Price: