Interface Cable Assembly Phoenix Contact Varioface Series 26.25' (8.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2299547

DigiKey Part Number
2299547-ND
Manufacturer
Manufacturer Product Number
2299547
Description
CABLE ASSEMBLY INTERFACE 26.25'
Customer Reference
Detailed Description
Interface Cable Assembly Phoenix Contact Varioface Series 26.25' (8.00m)
Datasheet
 Datasheet
EDA/CAD Models
2299547 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Process Side Connection
Rectangular Connector
Control Side Connection
Rectangular Connector
Specifications
Interface
Number of Positions
34, 34
Length
26.25' (8.00m)
For Use With/Related Products
Phoenix Contact Varioface Series
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
CABLE ASSEMBLY INTERFACE 3.28'
In-Stock: 0
Unit Price: 1 105,33000 Kč
CABLE ASSEMBLY INTERFACE 9.84'
In-Stock: 2
Unit Price: 1 521,73000 Kč