
2293705 | |
|---|---|
DigiKey Part Number | 2293705-ND |
Manufacturer | |
Manufacturer Product Number | 2293705 |
Description | INTERFACE MOD DSUB FMALE 50POS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 50 Position Interface Module Terminal Blocks - Spring Connection To D-Sub, Female 14-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2293705 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Spring Connection | |
Control Side Connection | D-Sub, Female | |
Control Side Cable Retainer | Jackscrew Socket | |
Positions / Poles | 50 | |
Features | - | |
Voltage - Rated | 125V | |
Current Rating (Per Contact) | 1.5 A | |
Operating Temperature | -20°C ~ 50°C | |
Length | 6.142" (156.01mm) | |
Width | 1.772" (45.00mm) | |
Wire Gauge | 14-24 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 605,82000 Kč | 8 605,82 Kč |
| Unit Price without VAT: | 8 605,82000 Kč |
|---|---|
| Unit Price with VAT: | 10 413,04220 Kč |











