Similar
Similar

1894260 | |
|---|---|
DigiKey Part Number | 1894260-ND |
Manufacturer | |
Manufacturer Product Number | 1894260 |
Description | TERM BLOCK HDR 8POS 3.81MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Termination Style Solder |
Manufacturer Phoenix Contact | Mounting Type Through Hole |
Series | Current - IEC 8A |
Packaging Bulk | Voltage - IEC 160 V |
Part Status Active | Current - UL 8 A |
Type Header, Male Pins, Shrouded (4 Side) | Voltage - UL 300 V |
Number of Positions 8 | Color Gray |
Positions Per Level 8 | Contact Mating Finish Tin |
Number of Levels 1 | Contact Tail Length 0.134" (3.40mm) |
Pitch 0.150" (3.81mm) | Insulation Height 0.285" (7.25mm) |
Header Orientation 90°, Right Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBP02R1-381-08BE | Same Sky (Formerly CUI Devices) | 1 698 | 102-6486-ND | 19,11000 Kč | Similar |
| TBP02R1W-381-08BE | Same Sky (Formerly CUI Devices) | 754 | 102-6518-ND | 33,39000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 57,17340 Kč | 2 858,67 Kč |
| Unit Price without VAT: | 57,17340 Kč |
|---|---|
| Unit Price with VAT: | 69,17981 Kč |




























