8 Position Terminal Block Plug Housing for Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1852231

DigiKey Part Number
1852231-ND
Manufacturer
Manufacturer Product Number
1852231
Description
TERM BLOCK PLUG 8POS 3.81MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
8 Position Terminal Block Plug Housing for Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1852231 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Phoenix Contact
Current - IEC
8A
Series
Voltage - IEC
320 V
Packaging
Bulk
Current - UL
5 A
Part Status
Active
Voltage - UL
300 V
Type
Plug Housing for Female Sockets
Wire Gauge or Range - AWG
22-24 AWG
Number of Positions
8
Wire Gauge or Range - mm²
0.2-1mm²
Positions Per Level
8
Color
Green
Number of Levels
1
Material Flammability Rating
UL94 V-0
Pitch
0.150" (3.81mm)
Housing Material
Polyamide (PA), Nylon
Plug Wire Entry
180°
Insulation Height
0.343" (8.71mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5069,06240 Kč3 453,12 Kč
Manufacturers Standard Package
Unit Price without VAT:69,06240 Kč
Unit Price with VAT:83,56550 Kč