
1800222 | |
|---|---|
DigiKey Part Number | 1800222-ND |
Manufacturer | |
Manufacturer Product Number | 1800222 |
Description | TERM BLOCK PLUG 8POS 3.81MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Phoenix Contact | Current - IEC 8A |
Series | Current - UL 8 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Wire Gauge or Range - AWG 14-30 AWG |
Type Plug, Female Sockets | Wire Gauge or Range - mm² 0.14-1.5mm² |
Number of Positions 8 | Color Black |
Positions Per Level 8 | Contact Mating Finish Tin |
Number of Levels 1 | Screw Size M2 |
Pitch 0.150" (3.81mm) | Torque - Screw 0.22-0.25 Nm (1.9-2.2 Lb-In) |
Plug Wire Entry 90° | Wire Strip Length 7mm |
Termination Style Screw - Rising Cage Clamp | Insulation Height 0.752" (19.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 184,12720 Kč | 9 206,36 Kč |
| Unit Price without VAT: | 184,12720 Kč |
|---|---|
| Unit Price with VAT: | 222,79391 Kč |






















