



1897458 | |
|---|---|
DigiKey Part Number | 277-8998-ND |
Manufacturer | |
Manufacturer Product Number | 1897458 |
Description | TERM BLOCK PLUG 8POS 3.81MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1897458 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Phoenix Contact | Current - IEC 6A |
Series | Voltage - IEC 400 V |
Packaging Bulk | Current - UL 6 A |
Part Status Active | Voltage - UL 300 V |
Type Plug, Female Sockets | Wire Gauge or Range - AWG 20-24 AWG |
Number of Positions 8 | Wire Gauge or Range - mm² 0.34-0.5mm² |
Positions Per Level 8 | Color Green |
Number of Levels 1 | Contact Mating Finish Tin |
Pitch 0.150" (3.81mm) | Material Flammability Rating UL94 V-0 |
Plug Wire Entry 180° | Housing Material Polyamide (PA), Nylon |
Termination Style IDC | Insulation Height 0.508" (12.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 334,92000 Kč | 334,92 Kč |
| 10 | 272,19700 Kč | 2 721,97 Kč |
| Unit Price without VAT: | 334,92000 Kč |
|---|---|
| Unit Price with VAT: | 405,25320 Kč |






















