Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1892893 | |
|---|---|
DigiKey Part Number | 1892893-ND |
Manufacturer | |
Manufacturer Product Number | 1892893 |
Description | TERM BLK 12P SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1892893 Models |
Category | Voltage 300 V |
Manufacturer Phoenix Contact | Wire Gauge 12-30 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw - Rising Cage Clamp |
Part Status Active | Features Interlocking (Side) |
Number of Levels 1 | Color Green |
Positions Per Level 12 | Housing Material Polyamide (PA), Nylon |
Pitch 0.197" (5.00mm) | Contact Material - Plating Tin Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.4-0.5 Nm (3.5-4.4 Lb-In) |
Current 20 A | Screw Thread M2.5 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-282856-2 | TE Connectivity AMP Connectors | 189 | A98108-ND | 281,13000 Kč | Parametric Equivalent |
| A-TB500-VJ12H | Assmann WSW Components | 0 | A-TB500-VJ12H-ND | 53,20624 Kč | Parametric Equivalent |
| OSTVJ120151 | On Shore Technology Inc. | 0 | OSTVJ120151-ND | 69,46188 Kč | Parametric Equivalent |
| OSTVJ120152 | On Shore Technology Inc. | 0 | OSTVJ120152-ND | 94,61875 Kč | Parametric Equivalent |
| VJ1201520000G | Amphenol Anytek | 0 | VJ1201520000G-ND | 47,69450 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 354,48100 Kč | 7 089,62 Kč |
| Unit Price without VAT: | 354,48100 Kč |
|---|---|
| Unit Price with VAT: | 428,92201 Kč |














