Connector End Plate, Panel Type For COMBICON FRONT Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1700024

DigiKey Part Number
277-5859-ND
Manufacturer
Manufacturer Product Number
1700024
Description
CONN TERM BLK END PLATE PANEL GN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector End Plate, Panel Type For COMBICON FRONT Series
Datasheet
 Datasheet
EDA/CAD Models
1700024 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
Phoenix Contact
Type
End Plate, Panel Type
Series
For Use With/Related Products
COMBICON FRONT Series
Packaging
Bulk
Color
Green
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 774
Factory Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,55000 Kč8,55 Kč
508,32560 Kč416,28 Kč
1006,95530 Kč695,53 Kč
Manufacturers Standard Package
Unit Price without VAT:8,55000 Kč
Unit Price with VAT:10,34550 Kč