
1732186 | |
|---|---|
DigiKey Part Number | 1732186-ND |
Manufacturer | |
Manufacturer Product Number | 1732186 |
Description | TERM BLK 4POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Current 20 A |
Manufacturer Phoenix Contact | Voltage 300 V |
Series | Wire Gauge 12-30 AWG |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Wire Termination Screw |
Number of Levels 1 | Color Black |
Positions Per Level 4 | Housing Material Polyamide (PA), Nylon |
Pitch 0.197" (5.00mm) | Torque - Screw 0.4-0.5 Nm (3.5-4.4 Lb-In) |
Mating Orientation Horizontal with Board | Screw Thread M2.5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 196,85500 Kč | 1 968,55 Kč |
| Unit Price without VAT: | 196,85500 Kč |
|---|---|
| Unit Price with VAT: | 238,19455 Kč |













