
1725850 | |
|---|---|
DigiKey Part Number | 1725850-ND |
Manufacturer | |
Manufacturer Product Number | 1725850 |
Description | TERM BLOCK 1POS SIDE ENTRY PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block Horizontal with Board Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 12-30 AWG |
Manufacturer Phoenix Contact | Mounting Type Through Hole |
Series | Wire Termination Screw - Rising Cage Clamp |
Packaging Bulk | Features Interlocking (Side) |
Part Status Active | Color Black |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 1 | Contact Material - Plating Tin Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.4-0.5 Nm (3.5-4.4 Lb-In) |
Current 20 A | Screw Thread M2.5 |
Voltage 300 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 40,50140 Kč | 2 025,07 Kč |
| Unit Price without VAT: | 40,50140 Kč |
|---|---|
| Unit Price with VAT: | 49,00669 Kč |














