Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




1891975 | |
|---|---|
DigiKey Part Number | 277-14299-ND |
Manufacturer | |
Manufacturer Product Number | 1891975 |
Description | TERM BLK 6POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1891975 Models |
Category | Voltage 300 V |
Manufacturer Phoenix Contact | Wire Gauge 12-30 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw - Rising Cage Clamp |
Part Status Active | Features Interlocking (Side) |
Number of Levels 1 | Color Green |
Positions Per Level 6 | Housing Material Polyamide (PA), Nylon |
Pitch 0.197" (5.00mm) | Contact Material - Plating Tin Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.4-0.5 Nm (3.5-4.4 Lb-In) |
Current 20 A | Screw Thread M2.5 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1905120 | Phoenix Contact | 46 | 1905120-ND | 48,59000 Kč | Parametric Equivalent |
| 282856-6 | TE Connectivity AMP Connectors | 764 | A98105-ND | 117,42000 Kč | Parametric Equivalent |
| A-TB500-VJ06H | Assmann WSW Components | 0 | A-TB500-VJ06H-ND | 29,22690 Kč | Parametric Equivalent |
| OSTVJ060151 | On Shore Technology Inc. | 0 | OSTVJ060151-ND | 46,50097 Kč | Parametric Equivalent |
| OSTVJ060152 | On Shore Technology Inc. | 0 | OSTVJ060152-ND | 35,59125 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 304,70000 Kč | 304,70 Kč |
| 10 | 247,61700 Kč | 2 476,17 Kč |
| Unit Price without VAT: | 304,70000 Kč |
|---|---|
| Unit Price with VAT: | 368,68700 Kč |















