Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

OSTVJ060152 | |
|---|---|
DigiKey Part Number | OSTVJ060152-ND |
Manufacturer | |
Manufacturer Product Number | OSTVJ060152 |
Description | TERM BLK 6POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 6 | Contact Material - Plating Brass |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Brass |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 20 A | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 12-30 AWG | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTVJ060151 | On Shore Technology Inc. | 0 | OSTVJ060151-ND | 46,50097 Kč | Parametric Equivalent |
| 1891975 | Phoenix Contact | 0 | 277-14299-ND | 304,70000 Kč | Parametric Equivalent |
| 1905120 | Phoenix Contact | 46 | 1905120-ND | 48,59000 Kč | Parametric Equivalent |
| 282856-6 | TE Connectivity AMP Connectors | 764 | A98105-ND | 117,42000 Kč | Parametric Equivalent |
| A-TB500-VJ06H | Assmann WSW Components | 0 | A-TB500-VJ06H-ND | 29,22690 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 35,59125 Kč | 1 138,92 Kč |
| Unit Price without VAT: | 35,59125 Kč |
|---|---|
| Unit Price with VAT: | 43,06541 Kč |




