12 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
1-282856-2
1-282856-2

1-282856-2

DigiKey Part Number
A98108-ND
Manufacturer
Manufacturer Product Number
1-282856-2
Description
TERM BLK 12P SIDE ENTRY 5MM PCB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
12 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1-282856-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
TE Connectivity AMP Connectors
Wire Termination
Screw - Rising Cage Clamp
Series
Features
Interlocking (Side)
Packaging
Bulk
Color
Green
Part Status
Active
Housing Material
Polyamide (PA66), Nylon 6/6
Number of Levels
1
Contact Material - Plating
Brass - Tin Plated
Positions Per Level
12
Clamp Material - Plating
Brass - Nickel Plated
Pitch
0.197" (5.00mm)
Screw Material - Plating
Brass - Nickel Plated
Mating Orientation
Horizontal with Board
Torque - Screw
0.79 Nm (7.0 Lb-In)
Current
24 A
Screw Thread
M3
Voltage
300 V
Base Product Number
Wire Gauge
12-30 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 189
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1281,13000 Kč281,13 Kč
10199,71200 Kč1 997,12 Kč
25177,09640 Kč4 427,41 Kč
50163,46960 Kč8 173,48 Kč
100152,47040 Kč15 247,04 Kč
300139,47253 Kč41 841,76 Kč
500134,92842 Kč67 464,21 Kč
1 000129,95917 Kč129 959,17 Kč
Manufacturers Standard Package
Unit Price without VAT:281,13000 Kč
Unit Price with VAT:340,16730 Kč