Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

OSTVJ120152 | |
|---|---|
DigiKey Part Number | OSTVJ120152-ND |
Manufacturer | |
Manufacturer Product Number | OSTVJ120152 |
Description | TERM BLK 12P SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 12 | Contact Material - Plating Brass |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Brass |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 20 A | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 12-30 AWG | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTVJ120151 | On Shore Technology Inc. | 0 | OSTVJ120151-ND | 69,46188 Kč | Parametric Equivalent |
| 1-282856-2 | TE Connectivity AMP Connectors | 189 | A98108-ND | 281,13000 Kč | Parametric Equivalent |
| 1892893 | Phoenix Contact | 0 | 1892893-ND | 354,48100 Kč | Parametric Equivalent |
| A-TB500-VJ12H | Assmann WSW Components | 0 | A-TB500-VJ12H-ND | 53,20624 Kč | Parametric Equivalent |
| VJ1201520000G | Amphenol Anytek | 0 | VJ1201520000G-ND | 47,69450 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 94,61875 Kč | 1 513,90 Kč |
| Unit Price without VAT: | 94,61875 Kč |
|---|---|
| Unit Price with VAT: | 114,48869 Kč |



