OSTVJ120151 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: 94,61875 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 189
Unit Price: 281,13000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 354,48100 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 53,20624 Kč
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: 47,69450 Kč
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: 47,69445 Kč
Datasheet
Image for OSTVJ120151 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTVJ120151

DigiKey Part Number
OSTVJ120151-ND
Manufacturer
Manufacturer Product Number
OSTVJ120151
Description
TERM BLK 12P SIDE ENTRY 5MM PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Through Hole
Manufacturer
On Shore Technology Inc.
Wire Termination
Screw - Rising Cage Clamp
Series
Features
Interlocking (Side)
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-30°C ~ 105°C
Number of Levels
1
Housing Material
Thermoplastic
Positions Per Level
12
Contact Material - Plating
Brass
Pitch
0.197" (5.00mm)
Clamp Material - Plating
Brass
Mating Orientation
Horizontal with Board
Screw Material - Plating
Steel - Zinc Plated
Current
20 A
Torque - Screw
0.4 Nm (3.5 Lb-In)
Voltage
300 V
Screw Thread
M3
Wire Gauge
12-30 AWG
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OSTVJ120152On Shore Technology Inc.0OSTVJ120152-ND94,61875 KčParametric Equivalent
1-282856-2TE Connectivity AMP Connectors189A98108-ND281,13000 KčParametric Equivalent
1892893Phoenix Contact01892893-ND354,48100 KčParametric Equivalent
A-TB500-VJ12HAssmann WSW Components0A-TB500-VJ12H-ND53,20624 KčParametric Equivalent
VJ1201520000GAmphenol Anytek0VJ1201520000G-ND47,69450 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1669,46188 Kč1 111,39 Kč
Unit Price without VAT:69,46188 Kč
Unit Price with VAT:84,04887 Kč