Non-Gendered Insert without Contacts Black 50 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1855034

DigiKey Part Number
277-14231-ND
Manufacturer
Manufacturer Product Number
1855034
Description
INSERT W/O CONTACTS 50POS CRIMP
Customer Reference
Detailed Description
Non-Gendered Insert without Contacts Black 50 Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
1855034 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Insert without Contacts
Gender
Non-Gendered
Number of Positions
50
Size
-
Termination Style
Crimp
Voltage Rating
250V
Current Rating (Amps)
4A
Contact Type
CK 1.6-BR, CK 1.6-ED, CK 1.6-ER
Operating Temperature
-40°C ~ 125°C
Color
Black
Housing Material
Polyamide (PA), Nylon, Glass Filled
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1424,16000 Kč424,16 Kč
Manufacturers Standard Package
Unit Price without VAT:424,16000 Kč
Unit Price with VAT:513,23360 Kč