Pliers Set Pliers Assorted Smooth Assorted
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

00 19 58 V01

DigiKey Part Number
2172-001958V01-ND
Manufacturer
Manufacturer Product Number
00 19 58 V01
Description
8 PC CIRCLIP PLIERS SET
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Pliers Set Pliers Assorted Smooth Assorted
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knipex Tools LP
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Pliers Set
Tip Type
Assorted
Tip Shape
Angled 90°
Jaw Type
Smooth
Features
Chrome Finish
Length
Assorted
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 512,89000 Kč4 512,89 Kč
Manufacturers Standard Package
Unit Price without VAT:4 512,89000 Kč
Unit Price with VAT:5 460,59690 Kč