
1236797 | |
|---|---|
DigiKey Part Number | 277-1236797-ND |
Manufacturer | |
Manufacturer Product Number | 1236797 |
Description | CORD 6AWG/18 IEC62196-CB 13.12' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 13.12' (4.00m) Power Cord Adapter Adapter Black IEC 62196-3 (Type 2) To Cable |
Datasheet | Datasheet |
EDA/CAD Models | 1236797 Models |
Category | Wire Gauge 6 AWG, 18 AWG |
Manufacturer Phoenix Contact | Shielding Unshielded |
Series | Length 13.12' (4.00m) |
Packaging Bulk | Approval Agency Marking CB |
Part Status Active | Color Black |
Style Male Plug to Leads | Voltage Rating 30VAC, 1000VDC |
1st Connector IEC 62196-3 (Type 2) | Current Rating (Amps) 2A, 80A |
2nd Connector Cable | Operating Temperature -30°C ~ 50°C |
Number of Conductors 3 Power, 2 Signal | Features Electric Vehicles Charging (EV Charger) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 879,44000 Kč | 5 879,44 Kč |
| Unit Price without VAT: | 5 879,44000 Kč |
|---|---|
| Unit Price with VAT: | 7 114,12240 Kč |

