
1483358-2 | |
|---|---|
DigiKey Part Number | A144199-ND |
Manufacturer | |
Manufacturer Product Number | 1483358-2 |
Description | MICRO-MATCH LEAD 20P 150MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Plug to Plug 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 1483358-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,88000 Kč | 127,88 Kč |
| 10 | 108,68600 Kč | 1 086,86 Kč |
| 25 | 101,87400 Kč | 2 546,85 Kč |
| 50 | 97,00660 Kč | 4 850,33 Kč |
| 100 | 92,37440 Kč | 9 237,44 Kč |
| 400 | 83,76785 Kč | 33 507,14 Kč |
| 800 | 79,77245 Kč | 63 817,96 Kč |
| 1 200 | 77,52497 Kč | 93 029,96 Kč |
| 2 800 | 73,03164 Kč | 204 488,59 Kč |
| Unit Price without VAT: | 127,88000 Kč |
|---|---|
| Unit Price with VAT: | 154,73480 Kč |










