
1663417 | |
|---|---|
DigiKey Part Number | 277-4237-ND |
Manufacturer | |
Manufacturer Product Number | 1663417 |
Description | CONTACT H.D. CRIMP SOCKET 18AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 18 AWG Silver |
Datasheet | Datasheet |
EDA/CAD Models | 1663417 Models |
Category | Type Machined |
Manufacturer Phoenix Contact | Pin or Socket Socket |
Series | Contact Termination Crimp |
Packaging Bulk | Wire Gauge 18 AWG |
Part Status Active | Contact Finish Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |

















