1703986 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 5 718
Unit Price: 16,38000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 600
Unit Price: 16,38000 Kč
Datasheet
Image for 1703986 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1703986

DigiKey Part Number
1703986-ND
Manufacturer
Manufacturer Product Number
1703986
Description
TERM BLOCK PLUG 2POS 5MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Screw - Rising Cage Clamp
Manufacturer
Phoenix Contact
Mounting Type
Free Hanging (In-Line)
Series
Current - IEC
12A
Packaging
Bulk
Voltage - IEC
250 V
Part Status
Active
Current - UL
15 A
Type
Plug, Female Sockets
Voltage - UL
300 V
Number of Positions
2
Wire Gauge or Range - AWG
12-30 AWG
Positions Per Level
2
Wire Gauge or Range - mm²
0.2-2.5mm²
Number of Levels
1
Color
Black
Pitch
0.197" (5.00mm)
Contact Mating Finish
Tin
Plug Wire Entry
180°
Features
Positions Stamped, Retention Latches (Non-Wire Side)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TBP04P1-500-02BESame Sky (Formerly CUI Devices)5 7182223-TBP04P1-500-02BE-ND16,38000 KčSimilar
TBP04P1-500-02GRSame Sky (Formerly CUI Devices)6002223-TBP04P1-500-02GR-ND16,38000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5042,03800 Kč2 101,90 Kč
Manufacturers Standard Package
Unit Price without VAT:42,03800 Kč
Unit Price with VAT:50,86598 Kč