


TBP04P1-500-02GR | |
|---|---|
DigiKey Part Number | 2223-TBP04P1-500-02GR-ND |
Manufacturer | |
Manufacturer Product Number | TBP04P1-500-02GR |
Description | TERM BLOCK PLUG 2POS 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 15 A |
Manufacturer Same Sky (Formerly CUI Devices) | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 12-28 AWG |
Packaging Box | Wire Gauge or Range - mm² 0.5-2.5mm² |
Part Status Active | Color Green |
Type Plug, Female Sockets | Operating Temperature -40°C ~ 105°C |
Number of Positions 2 | Contact Mating Finish Nickel |
Positions Per Level 2 | Features Retention Latches (Non-Wire Side) |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.197" (5.00mm) | Screw Size M3 |
Plug Wire Entry 180° | Torque - Screw 0.5 Nm (4.4 Lb-In) |
Termination Style Screw | Wire Strip Length 7-8mm |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Current - IEC 10A | Housing Material Polyamide (PA66), Nylon 6/6 |
Voltage - IEC 630 V | Insulation Height 0.713" (18.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 12,17900 Kč | 121,79 Kč |
| 25 | 10,60800 Kč | 265,20 Kč |
| 50 | 9,55400 Kč | 477,70 Kč |
| 200 | 7,86375 Kč | 1 572,75 Kč |
| 400 | 7,22015 Kč | 2 888,06 Kč |
| 600 | 6,89960 Kč | 4 139,76 Kč |
| 1 000 | 6,54970 Kč | 6 549,70 Kč |
| 5 000 | 5,76643 Kč | 28 832,15 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |

