
2200252 | |
|---|---|
DigiKey Part Number | 277-2200252TR-ND - Tape & Reel (TR) 277-2200252CT-ND - Cut Tape (CT) 277-2200252DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2200252 |
Description | TERM BLOCK HDR 2POS 5MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2200252 Models |
Category | Termination Style Solder |
Manufacturer Phoenix Contact | Mounting Type Through Hole |
Series | Current - IEC 12A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - IEC 400 V |
Part Status Active | Current - UL 16 A |
Type Header, Male Pins, Shrouded (2 Side) | Voltage - UL 300 V |
Number of Positions 2 | Color Black |
Positions Per Level 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Pitch 0.197" (5.00mm) | Insulation Height 0.709" (18.00mm) |
Header Orientation 90°, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,36000 Kč | 62,36 Kč |
| 10 | 52,41100 Kč | 524,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 230 | 43,23943 Kč | 9 945,07 Kč |
| Unit Price without VAT: | 62,36000 Kč |
|---|---|
| Unit Price with VAT: | 75,45560 Kč |















