



1736111 | |
|---|---|
DigiKey Part Number | 277-13849-ND |
Manufacturer | |
Manufacturer Product Number | 1736111 |
Description | TERM BLOCK HDR 2POS 5MM |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1736111 Models |
Category | Mounting Type Through Hole |
Manufacturer Phoenix Contact | Current - IEC 12A |
Series | Voltage - IEC 400 V |
Packaging Bulk | Current - UL 15 A |
Part Status Last Time Buy | Voltage - UL 300 V |
Type Header, Male Pins, Shrouded (2 Side) | Color Green |
Number of Positions 2 | Contact Mating Finish Tin |
Positions Per Level 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Housing Material Polybutylene Terephthalate (PBT) |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.490" (12.44mm) |
Termination Style Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 18,81400 Kč | 188,14 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |


























