
1674817 | |
|---|---|
DigiKey Part Number | 1674817-ND |
Manufacturer | |
Manufacturer Product Number | 1674817 |
Description | CONTACT H.D. CRIMP PIN 14AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 14 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1674817 Models |
Category | Type Machined |
Manufacturer Phoenix Contact | Pin or Socket Pin |
Series | Contact Termination Crimp |
Packaging Bulk | Wire Gauge 14 AWG |
Part Status Active | Contact Finish Gold |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 81,77460 Kč | 8 177,46 Kč |
| Unit Price without VAT: | 81,77460 Kč |
|---|---|
| Unit Price with VAT: | 98,94727 Kč |















