


1414370 | |
|---|---|
DigiKey Part Number | 277-17057-ND |
Manufacturer | |
Manufacturer Product Number | 1414370 |
Description | MODULE MALE 8POS CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Male Module without Contacts Gray 8 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1414370 Models |
Category | Termination Style Crimp |
Manufacturer Phoenix Contact | Voltage Rating 400V |
Series | Current Rating (Amps) 20A |
Packaging Bulk | Contact Type CK 2.5-ED |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Module without Contacts | Color Gray |
Gender Male | Housing Material Polycarbonate (PC) |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,16000 Kč | 100,16 Kč |
| Unit Price without VAT: | 100,16000 Kč |
|---|---|
| Unit Price with VAT: | 121,19360 Kč |










