
1674794 | |
|---|---|
DigiKey Part Number | 1674794-ND |
Manufacturer | |
Manufacturer Product Number | 1674794 |
Description | CONTACT H.D. CRIMP PIN 12AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 12 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1674794 Models |
Category | Type Machined |
Manufacturer Phoenix Contact | Pin or Socket Pin |
Series | Contact Termination Crimp |
Packaging Bulk | Wire Gauge 12 AWG |
Part Status Active | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,80000 Kč | 75,80 Kč |
| Unit Price without VAT: | 75,80000 Kč |
|---|---|
| Unit Price with VAT: | 91,71800 Kč |















